Part Details for FG2170 by TE Connectivity
Overview of FG2170 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FG2170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FG2170-ND
|
DigiKey | ANT WIRELESS 216-221MHZ 100W Min Qty: 4 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$118.6848 / $127.2850 | Buy Now |
DISTI #
814-FG2170
|
Mouser Electronics | Antennas OMNI,FG,216-221MHZ,1 00W | 0 |
|
$108.9800 / $125.0500 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4 Package Multiple: 1 Lead time: 3 Weeks Container: Box | 0Box |
|
$103.8500 | Buy Now |
DISTI #
AMPFG2170
|
Heilind Electronics | OMNI,FG,216-221MHZ,100W 218.5M | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMPFG2170
|
Interstate Connecting Components | OMNI,FG,216-221MHZ,100W 218.5M | 0 |
|
Buy Now | |
DISTI #
000000000003702677
|
Sager | Antennas OMNI,FG,216-221MHZ,1 00W Min Qty: 1 | 0 |
|
$103.4800 / $141.9200 | Buy Now |