-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2654
|
Newark | Cap, 0.022Uf, 630V, Mlcc, Radial Rohs Compliant: Yes |Tdk FG26X7R2J223KNT00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 965 |
|
$0.2180 / $0.4790 | Buy Now |
DISTI #
92Y8772
|
Newark | Mlcc, x7R,630V,22Nf,â±10%,5Mm/Bulk Rohs Compliant: Yes |Tdk FG26X7R2J223KNT00 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
445-FG26X7R2J223KNT00-ND
|
DigiKey | CAP CER 0.022UF 630V X7R RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
500 In Stock |
|
$0.1210 / $0.4700 | Buy Now |
DISTI #
FG26X7R2J223KNT00
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 630 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: FG26X7R2J223KNT00) Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1112 / $0.1300 | Buy Now |
DISTI #
810-FG26X7R2J223KNT0
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded RAD 630V 0.022uF X7R 10% LS:5mm RoHS: Compliant | 226 |
|
$0.1180 / $0.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks Container: Bulk | 0Bulk |
|
$0.1044 | Buy Now |
DISTI #
FG26X7R2J223KNT00
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.022 uF, 630 V, � 10%, X7R, Radial Leaded (Alt: FG26X7R2J223KNT00) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FG26X7R2J223KNT00
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FG26X7R2J223KNT00
TDK Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6 mm | |
JESD-609 Code | e3 | |
Length | 5.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for FG26X7R2J223KNT00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FG26X7R2J223KNT00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FA26X7R2J223KNU00 | Ceramic Capacitor, Ceramic, | TDK Corporation | FG26X7R2J223KNT00 vs FA26X7R2J223KNU00 |