Part Details for FG8243 by TE Connectivity
Overview of FG8243 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FG8243
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FG8243-ND
|
DigiKey | RF ANT 835MHZ WHIP STR N FEM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$91.8752 / $119.6700 | Buy Now |
DISTI #
814-FG8243
|
Mouser Electronics | Antennas OMNI,FG,824-896MHZ | 6 |
|
$91.8700 / $122.0700 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4 Package Multiple: 1 Lead time: 3 Weeks Container: Box | 0Box |
|
$89.6400 | Buy Now |
DISTI #
AMPFG8243
|
Heilind Electronics | OMNI,FG,824-896MHZ 860MHz,3dBd | Americas - 0 in Stock |
|
$94.5772 / $113.0770 | Buy Now |
DISTI #
AMPFG8243
|
Interstate Connecting Components | OMNI,FG,824-896MHZ 860MHz,3dBd | 0 |
|
$94.5772 / $113.0770 | Buy Now |
DISTI #
000000000003702729
|
Sager | Antennas OMNI,FG,824-896MHZ Min Qty: 1 | 0 |
|
$89.3200 / $122.5000 | Buy Now |
Part Details for FG8243
FG8243 CAD Models
FG8243 Part Data Attributes
|
FG8243
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FG8243
TE Connectivity
Base Station/Broadcast Transmission Antenna, 5.15dB Gain
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Beamwidth-E | 60 deg | |
Beamwidth-H | 360 deg | |
Characteristic Impedance | 50 Ω | |
Gain | 4.5 dB | |
Omnidirectional | YES | |
Operating Frequency-Max | 896 MHz | |
Operating Frequency-Min | 824 MHz | |
Polarization | VERTICAL | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA | |
Transmission Power-Max | 100 W | |
VSWR-Max | 2 | |
Wind Rating | 125 mph |