Part Details for FGA-70 by Essentra Components
Overview of FGA-70 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FGA-70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3979-ND
|
DigiKey | FAN GASKET BLACK 70MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
516 In Stock |
|
$0.8842 / $1.8400 | Buy Now |
DISTI #
144-FGA-70
|
Mouser Electronics | Fan Accessories Fan Gasket,Black,70MM, Fan Gasket,Black,70MM RoHS: Compliant | 934 |
|
$0.9040 / $1.8400 | Buy Now |
DISTI #
70279701
|
RS | Fan Gasket, Black,70MM | Essentra Components FGA-70 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.5500 | Buy Now |
|
Onlinecomponents.com | Fan Gasket - 70.0 mm - Rubber RoHS: Compliant | 0 |
|
$0.7070 / $1.8410 | Buy Now |
DISTI #
RICFGA-70
|
DB Roberts | Fan GasketBlack70MM | 0 |
|
RFQ |
Part Details for FGA-70
FGA-70 CAD Models
FGA-70 Part Data Attributes:
|
FGA-70
Essentra Components
Buy Now
|
Compare Parts:
FGA-70
Essentra Components
|
Samacsys Manufacturer | Essentra Components |