Part Details for FGA25N120ANDTU by Fairchild Semiconductor Corporation
Overview of FGA25N120ANDTU by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FGA25N120ANDTU
FGA25N120ANDTU CAD Models
FGA25N120ANDTU Part Data Attributes:
|
FGA25N120ANDTU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FGA25N120ANDTU
Fairchild Semiconductor Corporation
Insulated Gate Bipolar Transistor, 25A I(C), 1200V V(BR)CES, N-Channel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 25 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Fall Time-Max (tf) | 90 ns | |
Gate-Emitter Thr Voltage-Max | 7.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 310 W | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |