Part Details for FGA25N120ANTDTU-F109 by Fairchild Semiconductor Corporation
Overview of FGA25N120ANTDTU-F109 by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FGA25N120ANTDTU-F109
FGA25N120ANTDTU-F109 CAD Models
FGA25N120ANTDTU-F109 Part Data Attributes
|
FGA25N120ANTDTU-F109
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FGA25N120ANTDTU-F109
Fairchild Semiconductor Corporation
Insulated Gate Bipolar Transistor, 50A I(C), 1200V V(BR)CES, N-Channel
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 50 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Fall Time-Max (tf) | 180 ns | |
Gate-Emitter Thr Voltage-Max | 7.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 312 W | |
Rise Time-Max (tr) | 90 ns | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |