Part Details for FGA40N65SMD by Fairchild Semiconductor Corporation
Overview of FGA40N65SMD by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for FGA40N65SMD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 650 V, 40 A FIELD STOP IGBT Insulated Gate Bipolar Transistor, 80A I(C), 650V V(BR)CES, N-Channel RoHS: Compliant | Europe - 210 |
|
RFQ |
Part Details for FGA40N65SMD
FGA40N65SMD CAD Models
FGA40N65SMD Part Data Attributes
|
FGA40N65SMD
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FGA40N65SMD
Fairchild Semiconductor Corporation
Insulated Gate Bipolar Transistor, 80A I(C), 650V V(BR)CES, N-Channel, ROHS COMPLIANT, TO-3PN, SC-65, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-3PN | |
Package Description | ROHS COMPLIANT, TO-3PN, SC-65, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, TO3PN, PLASTIC, EIAJ SC-65, ISOLATED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | LOW CONDUCTION LOSS | |
Collector Current-Max (IC) | 80 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Fall Time-Max (tf) | 17 ns | |
Gate-Emitter Thr Voltage-Max | 6 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 349 W | |
Rise Time-Max (tr) | 28 ns | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON |