-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IGBT, 650V, 40A, Field Stop, 450-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH8692
|
Newark | Igbt, 650V, 80A, 175Deg C, 349W Rohs Compliant: Yes |Onsemi FGA40N65SMD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.4200 / $5.0000 | Buy Now |
DISTI #
FGA40N65SMDOS-ND
|
DigiKey | IGBT FIELD STOP 650V 80A TO3PN Min Qty: 1 Lead time: 30 Weeks Container: Tube |
450 In Stock |
|
$2.1401 / $4.4000 | Buy Now |
DISTI #
FGA40N65SMD
|
Avnet Americas | Trans IGBT Chip N-CH 650V 80A 3-Pin(3+Tab) TO-3P(N) Rail - Rail/Tube (Alt: FGA40N65SMD) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 30 Weeks, 0 Days Container: Tube | 0 |
|
$2.2011 / $2.4639 | Buy Now |
DISTI #
512-FGA40N65SMD
|
Mouser Electronics | IGBT Transistors 650V, 40A Field Stop IGBT RoHS: Compliant | 450 |
|
$2.3500 / $4.4900 | Buy Now |
|
Future Electronics | FGA40N65SMD Series 650 V 40 A Field Stop IGBT - TO-3PN RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Tube | 0Tube |
|
$2.1000 / $2.2100 | Buy Now |
|
Rochester Electronics | IGBT, 650V, 40A, Field Stop RoHS: Compliant Status: Active Min Qty: 1 | 54000 |
|
$2.0400 / $2.4000 | Buy Now |
DISTI #
FGA40N65SMD
|
Avnet Americas | Trans IGBT Chip N-CH 650V 80A 3-Pin(3+Tab) TO-3P(N) Rail - Rail/Tube (Alt: FGA40N65SMD) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 30 Weeks, 0 Days Container: Tube | 0 |
|
$2.2011 / $2.4639 | Buy Now |
DISTI #
FGA40N65SMD
|
Avnet Americas | Trans IGBT Chip N-CH 650V 80A 3-Pin(3+Tab) TO-3P(N) Rail - Rail/Tube (Alt: FGA40N65SMD) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 30 Weeks, 0 Days Container: Tube | 0 |
|
$2.2011 / $2.4639 | Buy Now |
DISTI #
FGA40N65SMD
|
Avnet Silica | Trans IGBT Chip N-CH 650V 80A 3-Pin(3+Tab) TO-3P(N) Rail (Alt: FGA40N65SMD) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 4 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IGBT FIELD STOP 650V 80A TO3PN | 708 |
|
$1.8147 / $3.2666 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FGA40N65SMD
onsemi
Buy Now
Datasheet
|
Compare Parts:
FGA40N65SMD
onsemi
IGBT, 650V, 40A, Field Stop, 450-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-3PN, SC-65, 3 PIN | |
Manufacturer Package Code | 340BZ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 48 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW CONDUCTION LOSS | |
Collector Current-Max (IC) | 80 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Fall Time-Max (tf) | 17 ns | |
Gate-Emitter Thr Voltage-Max | 6 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 349 W | |
Rise Time-Max (tr) | 28 ns | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON |