-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IGBT, 600V, 40A, Field Stop, 360-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH8688
|
Newark | Igbt, 600V, 80A, 175Deg C, 115W Rohs Compliant: Yes |Onsemi FGAF40N60SMD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.8300 / $5.8300 | Buy Now |
DISTI #
FGAF40N60SMD-ND
|
DigiKey | IGBT FIELD STOP 600V 80A TO3PF Min Qty: 1 Lead time: 33 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.3318 / $4.7900 | Buy Now |
DISTI #
FGAF40N60SMD
|
Avnet Americas | Transistor I GBT N-CH 600V 80A 3-Pin TO-3PF Tube - Rail/Tube (Alt: FGAF40N60SMD) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 33 Weeks, 0 Days Container: Tube | 0 |
|
$2.3982 / $2.6846 | Buy Now |
DISTI #
512-FGAF40N60SMD
|
Mouser Electronics | IGBT Transistors 600 V 80 A 79 W RoHS: Compliant | 0 |
|
$2.4900 / $4.7900 | Order Now |
DISTI #
FGAF40N60SMD
|
Avnet Americas | Transistor I GBT N-CH 600V 80A 3-Pin TO-3PF Tube - Rail/Tube (Alt: FGAF40N60SMD) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 33 Weeks, 0 Days Container: Tube | 0 |
|
$2.3982 / $2.6846 | Buy Now |
DISTI #
FGAF40N60SMD
|
Richardson RFPD | POWER IGBT TRANSISTOR RoHS: Compliant Min Qty: 360 | 0 |
|
$2.2400 | Buy Now |
DISTI #
FGAF40N60SMD
|
Avnet Silica | Transistor I GBT N-CH 600V 80A 3-Pin TO-3PF Tube (Alt: FGAF40N60SMD) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 4 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FGAF40N60SMD
|
EBV Elektronik | Transistor I GBT N-CH 600V 80A 3-Pin TO-3PF Tube (Alt: FGAF40N60SMD) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3368677
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.4456 / $5.6046 | Buy Now |
DISTI #
3368677
|
Farnell | IGBT, 600V, 80A, 175DEG C, 115W RoHS: Compliant Min Qty: 360 Lead time: 40 Weeks, 1 Days Container: Each | 0 |
|
$2.5014 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FGAF40N60SMD
onsemi
Buy Now
Datasheet
|
Compare Parts:
FGAF40N60SMD
onsemi
IGBT, 600V, 40A, Field Stop, 360-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-94, TO-3PF, 3 PIN | |
Manufacturer Package Code | 340AH | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 47 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 80 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Fall Time-Max (tf) | 17 ns | |
Gate-Emitter Thr Voltage-Max | 6 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 115 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 132 ns | |
Turn-on Time-Nom (ton) | 37 ns |