Part Details for FGB5N60UNDF by Fairchild Semiconductor Corporation
Overview of FGB5N60UNDF by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for FGB5N60UNDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1250 |
|
RFQ | ||
|
Rochester Electronics | Insulated Gate Bipolar Transistor, 10A, 600V, N-Channel, TO-263AB RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 730 |
|
$0.7927 / $0.9326 | Buy Now |
|
ComSIT USA | 600 V, 5 A SHORT CIRCUIT RATED IGBT Insulated Gate Bipolar Transistor, 10A I(C), 600V V(BR)CES, N-Channel, TO-263AB RoHS: Compliant | Europe - 800 |
|
RFQ | |
|
Chip1Cloud | IGBT 600V 10A 73.5W D2PAK | 6480 |
|
RFQ | |
|
Perfect Parts Corporation | 1701 |
|
RFQ |
Part Details for FGB5N60UNDF
FGB5N60UNDF CAD Models
FGB5N60UNDF Part Data Attributes
|
FGB5N60UNDF
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FGB5N60UNDF
Fairchild Semiconductor Corporation
Insulated Gate Bipolar Transistor, 10A I(C), 600V V(BR)CES, N-Channel, TO-263AB, ROHS COMPLIANT, D2PAK-3/2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT, D2PAK-3/2 | |
Pin Count | 2 | |
Manufacturer Package Code | 2LD,TO263, SURFACE MOUNT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Fall Time-Max (tf) | 202 ns | |
Gate-Emitter Thr Voltage-Max | 8.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 73.5 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 151.6 ns | |
Turn-on Time-Nom (ton) | 7.5 ns |