Part Details for FGC1500A-130DS by Mitsubishi Electric
Overview of FGC1500A-130DS by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Part Details for FGC1500A-130DS
FGC1500A-130DS CAD Models
FGC1500A-130DS Part Data Attributes
|
FGC1500A-130DS
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
FGC1500A-130DS
Mitsubishi Electric
Gate Turn-Off SCR, 780A I(T)RMS, 500000mA I(T), 6500V V(DRM), 6500V V(RRM), 1 Element, PRESSPACK-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | DISK BUTTON, O-CXDB-X14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 750 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
JESD-30 Code | O-CXDB-X14 | |
Leakage Current-Max | 150 mA | |
Non-Repetitive Pk On-state Cur | 8000 A | |
Number of Elements | 1 | |
Number of Terminals | 14 | |
On-state Current-Max | 500000 A | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 780 A | |
Repetitive Peak Off-state Voltage | 6500 V | |
Repetitive Peak Reverse Voltage | 6500 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Trigger Device Type | GATE TURN-OFF SCR |