-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ignition IGBT, 400V, 26A, 1.35V, 300mJ, DPAK EcoSPARK®2, N-Channel Ignition, TO-252 3L (DPAK), 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH6253
|
Newark | Igbt, Aec-Q101, 400V, 41A, 175Deg C, 150W Rohs Compliant: Yes |Onsemi FGD3040G2-F085 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4987 |
|
$1.1800 / $2.3700 | Buy Now |
DISTI #
48AC1087
|
Newark | Ecospark2 Ign-Igbt To252/Reel Rohs Compliant: Yes |Onsemi FGD3040G2-F085 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9590 / $1.2900 | Buy Now |
DISTI #
FGD3040G2-F085CT-ND
|
DigiKey | IGBT 400V 41A TO252AA Min Qty: 1 Lead time: 37 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3299 In Stock |
|
$0.9915 / $2.2800 | Buy Now |
DISTI #
FGD3040G2-F085
|
Avnet Americas | Trans IGBT Chip N-CH 390V 25.6A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: FGD3040G2-F085) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 37 Weeks, 0 Days Container: Reel | 0 |
|
$1.0276 / $1.1503 | Buy Now |
DISTI #
512-FGD3040G2_F085
|
Mouser Electronics | IGBT Transistors EcoSPARK2 300mJ 400V N-Chan Ignition IGB RoHS: Compliant | 5934 |
|
$1.0200 / $2.2800 | Buy Now |
DISTI #
V36:1790_06338173
|
Arrow Electronics | Trans IGBT Chip N-CH 390V 41A 150W Automotive 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 37 Weeks Date Code: 2407 | Americas - 17500 |
|
$0.9657 / $1.0267 | Buy Now |
DISTI #
E02:0323_04209706
|
Arrow Electronics | Trans IGBT Chip N-CH 390V 41A 150W Automotive 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 37 Weeks Date Code: 2312 | Europe - 2500 |
|
$0.9596 / $1.0130 | Buy Now |
|
Future Electronics | Ecospark 2 300Mj 400 V N-Channel Ignition IGBT Surface Mount IGBT - TO-252AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.0100 | Buy Now |
DISTI #
77829094
|
Verical | Trans IGBT Chip N-CH 390V 41A 150W Automotive 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2407 | Americas - 17500 |
|
$0.9657 / $1.0267 | Buy Now |
DISTI #
76834433
|
Verical | Trans IGBT Chip N-CH 390V 41A 150W Automotive 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2312 | Americas - 2500 |
|
$0.9574 / $1.0107 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FGD3040G2-F085
onsemi
Buy Now
Datasheet
|
Compare Parts:
FGD3040G2-F085
onsemi
Ignition IGBT, 400V, 26A, 1.35V, 300mJ, DPAK EcoSPARK®2, N-Channel Ignition, TO-252 3L (DPAK), 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-252 3L (DPAK) | |
Package Description | ROHS COMPLIANT, DPAK-3 | |
Manufacturer Package Code | 369AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 23.2 A | |
Collector-Emitter Voltage-Max | 390 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Fall Time-Max (tf) | 15000 ns | |
Gate-Emitter Thr Voltage-Max | 2.2 V | |
Gate-Emitter Voltage-Max | 14 V | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Rise Time-Max (tr) | 7000 ns | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AUTOMOTIVE IGNITION | |
Transistor Element Material | SILICON |