Part Details for FGD3040G2-F085C by onsemi
Overview of FGD3040G2-F085C by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Price & Stock for FGD3040G2-F085C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC2837
|
Newark | Ecospark2 Ign-Igbt To252/ Reel Rohs Compliant: Yes |Onsemi FGD3040G2-F085C Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7960 / $1.0700 | Buy Now |
DISTI #
488-FGD3040G2-F085CCT-ND
|
DigiKey | IGBT 400V 41A TO252 Min Qty: 1 Lead time: 37 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2395 In Stock |
|
$0.7956 / $1.9000 | Buy Now |
DISTI #
FGD3040G2-F085C
|
Avnet Americas | Trans IGBT Chip N-CH 400V 41A 3-Pin TO-252 T/R - Tape and Reel (Alt: FGD3040G2-F085C) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 37 Weeks, 0 Days Container: Reel | 0 |
|
$0.8529 / $0.9547 | Buy Now |
DISTI #
863-FGD3040G2-F085C
|
Mouser Electronics | IGBT Transistors ECOSPARK2 IGN-IGBT TO252 | 3196 |
|
$0.7950 / $1.9000 | Buy Now |
|
Future Electronics | FGD Series N−Channel 400 V 41 A 150 W Surface Mount IGBT - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 610000Reel |
|
$0.8050 | Buy Now |
|
Future Electronics | FGD Series N−Channel 400 V 41 A 150 W Surface Mount IGBT - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.8050 | Buy Now |
DISTI #
77770405
|
Verical | IGBT Chip, N-Channel Ignition Automotive AEC-Q101 Min Qty: 2500 Package Multiple: 2500 Date Code: 2405 | Americas - 397500 |
|
$0.9817 | Buy Now |
DISTI #
FGD3040G2-F085C
|
Avnet Americas | Trans IGBT Chip N-CH 400V 41A 3-Pin TO-252 T/R - Tape and Reel (Alt: FGD3040G2-F085C) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 37 Weeks, 0 Days Container: Reel | 0 |
|
$0.8529 / $0.9547 | Buy Now |
DISTI #
FGD3040G2-F085C
|
Avnet Americas | Trans IGBT Chip N-CH 400V 41A 3-Pin TO-252 T/R - Tape and Reel (Alt: FGD3040G2-F085C) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 37 Weeks, 0 Days Container: Reel | 0 |
|
$0.8529 / $0.9547 | Buy Now |
|
Chip1Cloud | ECOSPARK2 IGN-IGBT TO252 / IGBT 400 V 41 A 150 W Surface Mount D-PAK (TO-252) | 810 |
|
RFQ |
Part Details for FGD3040G2-F085C
FGD3040G2-F085C CAD Models
FGD3040G2-F085C Part Data Attributes
|
FGD3040G2-F085C
onsemi
Buy Now
Datasheet
|
Compare Parts:
FGD3040G2-F085C
onsemi
Ignition IGBT, N-Channel Ignition, DPAK, 26A, 1.35V, 300mJ EcoSPARK®2 IGBT, N-Channel Ignition,DPAK, 26A, 1.35V, 300mJ EcoSPARK® II, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 369AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 61 Weeks | |
Date Of Intro | 2019-01-30 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 41 A | |
Collector-Emitter Voltage-Max | 450 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Fall Time-Max (tf) | 15000 ns | |
Gate-Emitter Thr Voltage-Max | 2.2 V | |
Gate-Emitter Voltage-Max | 10 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Reference Standard | AEC-Q101 | |
Rise Time-Max (tr) | 7000 ns | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AUTOMOTIVE IGNITION | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 25000 ns | |
Turn-off Time-Nom (toff) | 6800 ns | |
Turn-on Time-Max (ton) | 11000 ns | |
Turn-on Time-Nom (ton) | 2800 ns | |
VCEsat-Max | 1.25 V |