-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ignition IGBT, N-Channel Ignition, DPAK, 26A, 1.35V, 300mJ EcoSPARK®2, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC2838
|
Newark | Ecospark2 300Mj, 400V, N-Channel Ignition Igbt, To252/ Reel Rohs Compliant: Yes |Onsemi FGD3040G2-F085V Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8130 / $1.1000 | Buy Now |
DISTI #
488-FGD3040G2-F085VCT-ND
|
DigiKey | ECOSPARK2 300MJ 400V N- Min Qty: 1 Lead time: 37 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8408 / $1.9400 | Buy Now |
DISTI #
FGD3040G2-F085V
|
Avnet Americas | ECOSPARK2 300MJ 400V N- - Tape and Reel (Alt: FGD3040G2-F085V) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 37 Weeks, 0 Days Container: Reel | 0 |
|
$0.8715 / $0.9756 | Buy Now |
DISTI #
863-FGD3040G2-F085V
|
Mouser Electronics | IGBT Transistors ECOSPARK2 300MJ, 400V, N-CHANNEL IGNITION IGBT, TO252 RoHS: Compliant | 2460 |
|
$0.8400 / $1.9400 | Buy Now |
DISTI #
FGD3040G2-F085V
|
Avnet Americas | ECOSPARK2 300MJ 400V N- - Tape and Reel (Alt: FGD3040G2-F085V) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 37 Weeks, 0 Days Container: Reel | 0 |
|
$0.8715 / $0.9756 | Buy Now |
DISTI #
FGD3040G2-F085V
|
Avnet Americas | ECOSPARK2 300MJ 400V N- - Tape and Reel (Alt: FGD3040G2-F085V) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 37 Weeks, 0 Days Container: Reel | 0 |
|
$0.8715 / $0.9756 | Buy Now |
|
Chips Pulse Industry Limited | TO-252-3 Pre-ordered transistors RoHS Purchase Online, Ship Immediately | 48 |
|
$0.9602 / $1.1750 | Buy Now |
DISTI #
3615756
|
Farnell | IGBT SINGLE TRANSISTOR RoHS: Compliant Min Qty: 2500 Lead time: 27 Weeks, 5 Days Container: Reel | 0 |
|
$0.8727 | Buy Now |
|
LCSC | 150W 41A 400V DPAK(TO-252) IGBTs ROHS | 40 |
|
$1.0669 / $1.6726 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FGD3040G2-F085V
onsemi
Buy Now
Datasheet
|
Compare Parts:
FGD3040G2-F085V
onsemi
Ignition IGBT, N-Channel Ignition, DPAK, 26A, 1.35V, 300mJ EcoSPARK®2, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DPAK-3/2 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 41 A | |
Collector-Emitter Voltage-Max | 390 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Fall Time-Max (tf) | 15000 ns | |
Gate-Emitter Thr Voltage-Max | 2.2 V | |
Gate-Emitter Voltage-Max | 10 V | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Reference Standard | AEC-Q101 | |
Rise Time-Max (tr) | 7000 ns | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 30000 ns | |
Turn-off Time-Nom (toff) | 6800 ns | |
Turn-on Time-Max (ton) | 11000 ns | |
Turn-on Time-Nom (ton) | 2800 ns | |
VCEsat-Max | 1.85 V |