Part Details for FGD3325G2_F085 by onsemi
Overview of FGD3325G2_F085 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0856MAA-FAA-G | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), , / |
Price & Stock for FGD3325G2_F085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FGD3325G2-F085
|
Avnet Americas | Trans IGBT Chip N-CH 250V 41A 3-Pin TO-252 T/R - Tape and Reel (Alt: FGD3325G2-F085) RoHS: Compliant Min Qty: 316 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 5444 Partner Stock |
|
$0.9836 / $1.1739 | Buy Now |
DISTI #
FGD3325G2-F085
|
Avnet Americas | Trans IGBT Chip N-CH 250V 41A 3-Pin TO-252 T/R - Tape and Reel (Alt: FGD3325G2-F085) RoHS: Compliant Min Qty: 2084 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5000 Partner Stock |
|
$0.2976 / $0.3552 | Buy Now |
Part Details for FGD3325G2_F085
FGD3325G2_F085 CAD Models
FGD3325G2_F085 Part Data Attributes
|
FGD3325G2_F085
onsemi
Buy Now
Datasheet
|
Compare Parts:
FGD3325G2_F085
onsemi
250V, 25A, 1.35V, 330mJ, DPAK EcoSPARK® II, N-Channel Ignition IGBT, TO-252 3L (DPAK), 5000-TAPE REEL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Manufacturer Package Code | TO252A03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 41 A | |
Collector-Emitter Voltage-Max | 240 V | |
Configuration | SINGLE WITH BUILT-IN TVS DIODE AND RESISTOR | |
Fall Time-Max (tf) | 15000 ns | |
Gate-Emitter Thr Voltage-Max | 2.2 V | |
Gate-Emitter Voltage-Max | 10 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Reference Standard | AEC-Q101 | |
Rise Time-Max (tr) | 7000 ns | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AUTOMOTIVE IGNITION | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 30000 ns | |
Turn-off Time-Nom (toff) | 7300 ns | |
Turn-on Time-Max (ton) | 11000 ns | |
Turn-on Time-Nom (ton) | 2000 ns | |
VCEsat-Max | 1.25 V |
Alternate Parts for FGD3325G2_F085
This table gives cross-reference parts and alternative options found for FGD3325G2_F085. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FGD3325G2_F085, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FGD3325G2-F085 | IGBT, 250V, 25A, 1.35V, 330mJ, EcoSPARK®2, N-Channel Ignition, TO-252 3L (DPAK), 2500-REEL, Automotive Qualified | onsemi | FGD3325G2_F085 vs FGD3325G2-F085 |