Part Details for FGG.1B.304.CYCD72 by LEMO connectors
Overview of FGG.1B.304.CYCD72 by LEMO connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FGG.1B.304.CYCD72
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-FGG.1B.304.CYCD72-ND
|
DigiKey | CONN PLUG MALE 4POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$49.9091 / $71.8500 | Buy Now |
DISTI #
FGG.1B.304.CYCD72-ND
|
DigiKey | CONN PLUG MALE 4POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
12 In Stock |
|
$32.8075 / $44.3000 | Buy Now |
DISTI #
736-FGG1B304CYCD72
|
Mouser Electronics | Circular Push Pull Connectors Plug Size 1, 4 Pin RoHS: Compliant | 4 |
|
$34.5200 / $45.1900 | Buy Now |
DISTI #
000000000002396991
|
Sager | Circular Push Pull Connectors Plug Size 1, 4 Pin Min Qty: 1 | 40 |
|
$32.8500 / $44.1800 | Buy Now |
Part Details for FGG.1B.304.CYCD72
FGG.1B.304.CYCD72 CAD Models
FGG.1B.304.CYCD72 Part Data Attributes
|
FGG.1B.304.CYCD72
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FGG.1B.304.CYCD72
LEMO connectors
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | IP50, SHIELDED | |
Backshell Type | SOLID | |
Body Depth | 1.69 inch | |
Body Diameter | 0.47 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |