There are no models available for this part yet.
Overview of FGG.2B.130.LC by LEMO connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for FGG.2B.130.LC by LEMO connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-FGG.2B.130.LC-ND
|
DigiKey | CONN BACK-NUT COLLET SILVER Min Qty: 1 Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | ||
DISTI #
FGG.2B.130.LC-ND
|
DigiKey | CONN BACK-NUT COLLET SILVER Min Qty: 1 Lead time: 18 Weeks Container: Bag |
25 In Stock |
|
$5.2581 / $8.8300 | Buy Now | |
DISTI #
736-FGG2B130LC
|
Mouser Electronics | Circular Push Pull Connectors STRAIGHT PLUG MALE W. CABLE COLLET RoHS: Compliant | 0 |
|
$5.2000 / $8.7400 | Order Now | |
DISTI #
000000000002426301
|
Sager | Circular Push Pull Connectors STRAIGHT PLUG MALE W. CABLE COLLET Min Qty: 1 | 0 |
|
$4.2200 / $7.1700 | Buy Now |