Part Details for FGG.2B.555.ZZC by LEMO connectors
Overview of FGG.2B.555.ZZC by LEMO connectors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN82C54-2 | Rochester Electronics LLC | Programmable Timer, 3 Timer(s), CMOS, PQCC28, PLASTIC, LCC-28 | |
D8254-2 | Rochester Electronics LLC | Programmable Timer, 3 Timer(s), NMOS, CDIP24, CERDIP-24 | |
AM9513AJC | Rochester Electronics | 9513A - Micro Peripheral IC |
Price & Stock for FGG.2B.555.ZZC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FGG.2B.555.ZZC-ND
|
DigiKey | CONTACT PIN 22-26AWG CRIMP GOLD Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
416 In Stock |
|
$1.5271 / $2.8300 | Buy Now |
DISTI #
736-FGG2B555ZZC
|
Mouser Electronics | Circular Push Pull Connectors MALE CRIMP CONT RoHS: Compliant | 235 |
|
$1.1500 / $2.3300 | Buy Now |
DISTI #
LEMFGG.2B.555.ZZC
|
Heilind Electronics | Americas - 734 in Stock |
|
$1.5833 / $2.0213 | Buy Now | |
|
Quest Components | CONNECTOR ACCESSORY, CONTACT | 36 |
|
$4.7000 / $7.0500 | Buy Now |
DISTI #
LEMFGG.2B.555.ZZC
|
Interstate Connecting Components | 244 |
|
$1.5833 / $2.0213 | Buy Now | |
DISTI #
FGG.2B.555.ZZC
|
PEI Genesis | B/K CT MALE CRIMP 0.7mm | 0 |
|
Buy Now | |
DISTI #
000000000002414847
|
Sager | Circular Push Pull Connectors MALE CRIMP CONT Min Qty: 1 | 0 |
|
$1.5100 / $2.1100 | Buy Now |
|
New Advantage Corporation | , RoHS, Terminal, LEMO, Male, Series B, Loose Piece RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 500 |
|
$1.6500 / $5.0000 | Buy Now |
Part Details for FGG.2B.555.ZZC
FGG.2B.555.ZZC CAD Models
FGG.2B.555.ZZC Part Data Attributes
|
FGG.2B.555.ZZC
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FGG.2B.555.ZZC
LEMO connectors
Connector Accessory, Contact,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP |