Part Details for FGG.2B.570.ZZC by LEMO connectors
Overview of FGG.2B.570.ZZC by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FGG.2B.570.ZZC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FGG.2B.570.ZZC-ND
|
DigiKey | CONTACT PIN 14-18AWG CRIMP GOLD Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
49 In Stock |
|
$2.1271 / $3.9400 | Buy Now |
DISTI #
736-FGG2B570ZZC
|
Mouser Electronics | Circular Push Pull Connectors MALE CRIMP CONT RoHS: Compliant | 81 |
|
$2.1000 / $3.9000 | Buy Now |
DISTI #
000000000002609614
|
Sager | Circular Push Pull Connectors MALE CRIMP CONT Min Qty: 1 | 0 |
|
$2.1000 / $2.6500 | Buy Now |
Part Details for FGG.2B.570.ZZC
FGG.2B.570.ZZC CAD Models
FGG.2B.570.ZZC Part Data Attributes
|
FGG.2B.570.ZZC
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FGG.2B.570.ZZC
LEMO connectors
Connector Accessory, Contact,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP |