Part Details for FGG.2B.782.DN by LEMO connectors
Overview of FGG.2B.782.DN by LEMO connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for FGG.2B.782.DN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
736-FGG2B782DN
|
Mouser Electronics | Circular Push Pull Connectors 7.2mm to 8.2mm Collet for 2B RoHS: Compliant | 89 |
|
$6.1600 / $10.3500 | Buy Now |
DISTI #
LEMFGG.2B.782.DN
|
Heilind Electronics | COLLET FOR 2B CABLE DIAMETERS OF 7.1MM TO 8.0MM | Americas - 81 in Stock |
|
Buy Now | |
DISTI #
LEMFGG.2B.782.DN
|
Interstate Connecting Components | COLLET FOR 2B CABLE DIAMETERS OF 7.1MM TO 8.0MM | 27 |
|
Buy Now | |
DISTI #
000000000002397472
|
Sager | Circular Push Pull Connectors 7.2mm to 8.2mm Collet for 2B | 0 |
|
Buy Now |
Part Details for FGG.2B.782.DN
FGG.2B.782.DN CAD Models
FGG.2B.782.DN Part Data Attributes
|
FGG.2B.782.DN
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FGG.2B.782.DN
LEMO connectors
B Series/ Female Crimp
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
Assembly Item Name | COLLET ITEM | |
Cable Entry-Max | 0.323 inch | |
Cable Entry-Min | 0.287 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C |