Part Details for FGG.3B.576.ZZC by LEMO connectors
Overview of FGG.3B.576.ZZC by LEMO connectors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FGG.3B.576.ZZC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FGG.3B.576.ZZC-ND
|
DigiKey | CONTACT PIN 14-18AWG CRIMP GOLD Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
55 In Stock |
|
$2.8361 / $5.2500 | Buy Now |
DISTI #
736-FGG3B576ZZC
|
Mouser Electronics | Circular Push Pull Connectors CON MALE 3B 3K 2.0 1.9 CRP RoHS: Compliant | 19 |
|
$2.8100 / $5.3600 | Buy Now |
DISTI #
000000000003918525
|
Sager | Circular Push Pull Connectors CON MALE 3B 3K 2.0 1.9 CRP Min Qty: 1 | 0 |
|
$2.5500 / $3.9200 | Buy Now |
Part Details for FGG.3B.576.ZZC
FGG.3B.576.ZZC CAD Models
FGG.3B.576.ZZC Part Data Attributes
|
FGG.3B.576.ZZC
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FGG.3B.576.ZZC
LEMO connectors
Connector Accessory, Contact,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | ROUND PIN | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP |