Part Details for FGH40N60SMD-F085 by Shanghai Nanlin Electronics Co Ltd
Overview of FGH40N60SMD-F085 by Shanghai Nanlin Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FGH40N60SMD-F085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Acme Chip Technology Co.,Limited | IGBT 600V 80A 349W TO-247-3 | 14054 |
|
$5.4074 / $5.8776 | RFQ |