Part Details for FGH40N65UFDTU_F085 by Fairchild Semiconductor Corporation
Overview of FGH40N65UFDTU_F085 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for FGH40N65UFDTU_F085
FGH40N65UFDTU_F085 CAD Models
FGH40N65UFDTU_F085 Part Data Attributes:
|
FGH40N65UFDTU_F085
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FGH40N65UFDTU_F085
Fairchild Semiconductor Corporation
Insulated Gate Bipolar Transistor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-247 | |
Package Description | , | |
Pin Count | 3 | |
Manufacturer Package Code | TO-247,MOLDED,3 LEAD,JEDEC VARIATION AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |