Part Details for FGH40T100SMD-F155 by onsemi
Overview of FGH40T100SMD-F155 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for FGH40T100SMD-F155
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FGH40T100SMD-F155-ND
|
DigiKey | IGBT TRENCH FS 1000V 80A TO247-3 Min Qty: 1 Lead time: 80 Weeks Container: Tube |
446 In Stock |
|
$4.0022 / $8.0300 | Buy Now |
Part Details for FGH40T100SMD-F155
FGH40T100SMD-F155 CAD Models
FGH40T100SMD-F155 Part Data Attributes
|
FGH40T100SMD-F155
onsemi
Buy Now
Datasheet
|
Compare Parts:
FGH40T100SMD-F155
onsemi
IGBT, 1000V, 40A, Field Stop Trench, TO-247 3L, 450-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-247 3L | |
Manufacturer Package Code | 340CH | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 80 A | |
Collector-Emitter Voltage-Max | 1000 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Fall Time-Max (tf) | 30 ns | |
Gate-Emitter Thr Voltage-Max | 6.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-247AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 333 W | |
Rise Time-Max (tr) | 64 ns | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 397 ns | |
Turn-off Time-Nom (toff) | 305 ns | |
Turn-on Time-Max (ton) | 100 ns | |
Turn-on Time-Nom (ton) | 76 ns | |
VCEsat-Max | 2.3 V |