Part Details for FGH40T120SMD-F155 by onsemi
Results Overview of FGH40T120SMD-F155 by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FGH40T120SMD-F155 Information
FGH40T120SMD-F155 by onsemi is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for FGH40T120SMD-F155
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3253702
|
Farnell | IGBT, 1.2KV, 80A, 175DEG C, 555W RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 412 |
|
$4.5592 / $8.4529 | Buy Now |
DISTI #
FGH40T120SMD-F155
|
Avnet Americas | Trans IGBT Chip N-CH 1200V 80A 3-Pin TO-247 T/R - Rail/Tube (Alt: FGH40T120SMD-F155) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$4.1705 / $4.7099 | Buy Now |
DISTI #
FGH40T120SMD-F155
|
TME | Transistor: IGBT, 1.2kV, 40A, 277W, TO247-3 Min Qty: 1 | 30 |
|
$11.8000 / $16.5200 | Buy Now |
DISTI #
FGH40T120SMD155
|
Richardson RFPD | POWER IGBT TRANSISTOR RoHS: Compliant Min Qty: 450 | 0 |
|
$4.5900 | Buy Now |
DISTI #
FGH40T120SMD-F155
|
Avnet Asia | Trans IGBT Chip N-CH 1200V 80A 3-Pin TO-247 T/R (Alt: FGH40T120SMD-F155) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 20 Weeks, 0 Days | 0 |
|
$4.3220 / $4.8338 | Buy Now |
DISTI #
FGH40T120SMD-F155
|
Avnet Silica | Trans IGBT Chip N-CH 1200V 80A 3-Pin TO-247 T/R (Alt: FGH40T120SMD-F155) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 21 Weeks, 0 Days | Silica - 420 |
|
Buy Now | |
DISTI #
FGH40T120SMD-F155
|
EBV Elektronik | Trans IGBT Chip N-CH 1200V 80A 3-Pin TO-247 T/R (Alt: FGH40T120SMD-F155) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 21 Weeks, 0 Days | EBV - 1170 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 30 | 930 |
|
$17.6900 / $19.1100 | Buy Now |
Part Details for FGH40T120SMD-F155
FGH40T120SMD-F155 CAD Models
FGH40T120SMD-F155 Part Data Attributes
|
FGH40T120SMD-F155
onsemi
Buy Now
Datasheet
|
Compare Parts:
FGH40T120SMD-F155
onsemi
IGBT, 1200V, 40A Field Stop Trench, TO-247 3L, 450-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-247 3L | |
Manufacturer Package Code | 340CH | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 80 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Gate-Emitter Thr Voltage-Max | 7.5 V | |
Gate-Emitter Voltage-Max | 25 V | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 555 W | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for FGH40T120SMD-F155
This table gives cross-reference parts and alternative options found for FGH40T120SMD-F155. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FGH40T120SMD-F155, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FGH40T120SMD_F155 | onsemi | Check for Price | 1200V, 40A Field Stop Trench IGBT, TO-247 3L, 3600-RAIL | FGH40T120SMD-F155 vs FGH40T120SMD_F155 |