Part Details for FGH75N60SFTU by onsemi
Overview of FGH75N60SFTU by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for FGH75N60SFTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FGH75N60SFTU
|
Avnet Americas | - Rail/Tube (Alt: FGH75N60SFTU) RoHS: Compliant Min Qty: 120 Package Multiple: 30 Container: Tube | 0 |
|
RFQ | |
DISTI #
FGH75N60SFTU
|
Avnet Americas | - Rail/Tube (Alt: FGH75N60SFTU) RoHS: Compliant Min Qty: 120 Package Multiple: 30 Container: Tube | 0 |
|
RFQ |
Part Details for FGH75N60SFTU
FGH75N60SFTU CAD Models
FGH75N60SFTU Part Data Attributes:
|
FGH75N60SFTU
onsemi
Buy Now
Datasheet
|
Compare Parts:
FGH75N60SFTU
onsemi
600V, 75A, Field Stop IGBT, TO-247 3L, 3600-RAIL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Manufacturer Package Code | TO247A03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 150 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-247AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 159 ns | |
Turn-on Time-Nom (ton) | 87 ns |