Part Details for FGH75T65SHDTL4 by onsemi
Overview of FGH75T65SHDTL4 by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for FGH75T65SHDTL4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y5830
|
Newark | Igbt, Single, N-Ch, 650V, 150A, To-247-4, Dc Collector Current:150A, Collector Emitter Saturation Voltage Vce(On):1.6V, Power Dissipation Pd:455W, Collector Emitter Voltage V(Br)Ceo:650V, Transistor Case Style:To-247, No. Of Rohs Compliant: Yes |Onsemi FGH75T65SHDTL4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.6000 / $7.5500 | Buy Now |
DISTI #
FGH75T65SHDTL4-ND
|
DigiKey | IGBT FIELD STOP 650V 150A TO247 Min Qty: 1 Lead time: 11 Weeks Container: Tube |
384 In Stock |
|
$3.2219 / $6.6200 | Buy Now |
DISTI #
FGH75T65SHDTL4
|
Avnet Americas | FS3 TIGBT, TO247-4L PKG, EXCELLENT SWITCHING PERFORMANCE - Rail/Tube (Alt: FGH75T65SHDTL4) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$3.0664 / $3.6599 | Buy Now |
DISTI #
512-FGH75T65SHDTL4
|
Mouser Electronics | IGBT Transistors FS3 TIGBT Excellent switching performan RoHS: Compliant | 520 |
|
$3.2200 / $6.6200 | Buy Now |
|
Rochester Electronics | FGH75T65SHDTL4 - Insulated Gate Bipolar Transistor RoHS: Compliant Status: Active Min Qty: 1 | 3801 |
|
$3.0700 / $3.6100 | Buy Now |
DISTI #
FGH75T65SHDTL4
|
Avnet Americas | FS3 TIGBT, TO247-4L PKG, EXCELLENT SWITCHING PERFORMANCE - Rail/Tube (Alt: FGH75T65SHDTL4) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$3.0664 / $3.6599 | Buy Now |
|
Ameya Holding Limited | Min Qty: 113 | 449 |
|
$7.2940 / $7.5189 | Buy Now |
DISTI #
FGH75T65SHDTL4
|
Richardson RFPD | POWER IGBT TRANSISTOR RoHS: Compliant Min Qty: 450 | 0 |
|
$3.0900 | Buy Now |
DISTI #
FGH75T65SHDTL4
|
Avnet Silica | FS3 TIGBT TO247-4L PKG EXCELLENT SWITCHING PERFORMANCE (Alt: FGH75T65SHDTL4) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FGH75T65SHDTL4
|
EBV Elektronik | FS3 TIGBT TO247-4L PKG EXCELLENT SWITCHING PERFORMANCE (Alt: FGH75T65SHDTL4) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FGH75T65SHDTL4
FGH75T65SHDTL4 CAD Models
FGH75T65SHDTL4 Part Data Attributes:
|
FGH75T65SHDTL4
onsemi
Buy Now
Datasheet
|
Compare Parts:
FGH75T65SHDTL4
onsemi
IGBT, 650 V, 75 A Field Stop Trench, 450-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340CJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 61 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 150 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 7.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 455 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
VCEsat-Max | 2.1 V |