Part Details for FGH75T65UPD_F085 by onsemi
Overview of FGH75T65UPD_F085 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for FGH75T65UPD_F085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FGH75T65UPD-F085
|
Avnet Americas | Trans IGBT Chip N-CH 650V 150A 3-Pin TO-247AB Rail - Rail/Tube (Alt: FGH75T65UPD-F085) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 23 Weeks, 0 Days Container: Tube | 0 |
|
$4.5877 / $5.4757 | Buy Now |
DISTI #
FGH75T65UPD-F085
|
Avnet Americas | Trans IGBT Chip N-CH 650V 150A 3-Pin TO-247AB Rail - Rail/Tube (Alt: FGH75T65UPD-F085) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 23 Weeks, 0 Days Container: Tube | 0 |
|
$4.5877 / $5.4757 | Buy Now |
DISTI #
FGH75T65UPD-F085
|
Avnet Americas | Trans IGBT Chip N-CH 650V 150A 3-Pin TO-247AB Rail - Rail/Tube (Alt: FGH75T65UPD-F085) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 23 Weeks, 0 Days Container: Tube | 0 |
|
$4.5877 / $5.4757 | Buy Now |
DISTI #
FGH75T65UPD-F085
|
Avnet Americas | Trans IGBT Chip N-CH 650V 150A 3-Pin TO-247AB Rail - Rail/Tube (Alt: FGH75T65UPD-F085) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 23 Weeks, 0 Days Container: Tube | 0 |
|
$4.5877 / $5.4757 | Buy Now |
Part Details for FGH75T65UPD_F085
FGH75T65UPD_F085 CAD Models
FGH75T65UPD_F085 Part Data Attributes:
|
FGH75T65UPD_F085
onsemi
Buy Now
Datasheet
|
Compare Parts:
FGH75T65UPD_F085
onsemi
650V, 75A, 1.69V, TO-247 Field Stop IGBT, TO-247 3L, 3600-RAIL
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Manufacturer Package Code | TO247A03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 77 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 150 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Fall Time-Max (tf) | 33 ns | |
Gate-Emitter Thr Voltage-Max | 7.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-247AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 375 W | |
Reference Standard | AEC-Q101 | |
Rise Time-Max (tr) | 71 ns | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 197 ns | |
Turn-on Time-Nom (ton) | 87 ns |
Alternate Parts for FGH75T65UPD_F085
This table gives cross-reference parts and alternative options found for FGH75T65UPD_F085. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FGH75T65UPD_F085, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FGH75T65UPD-F085 | 650V, 75A, 1.69V, TO-247 Field Stop Trench Gen1 IGBT, TO-247 3L, 450-TUBE, Automotive Qualified | onsemi | FGH75T65UPD_F085 vs FGH75T65UPD-F085 |