Part Details for FGL0.38BK by Techflex Inc
Overview of FGL0.38BK by Techflex Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD14538BKMSR | Renesas Electronics Corporation | CMOS DUAL PREC MONOSTABLE MULTIVIBRATOR | |
9FGL0841AKILF | Renesas Electronics Corporation | 8-Output 3.3V PCIe Gen1–5 Clock Generator | |
9FGL0441AKILF | Renesas Electronics Corporation | 4-Output 3.3V PCIe Gen1–5 Clock Generator |
Price & Stock for FGL0.38BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74509652
|
RS | Insultherm Tru-Fit 3/8" BK 100ft Spool | Techflex FGL0.38BK RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: Reel | 1 |
|
$64.5000 / $69.3600 | Buy Now |
DISTI #
20401F
|
Waytek, Inc. | 3/8" Fiberglass Sleeving 250' Spool Black, Min Qty: 250 Lead time: 7 Weeks, 0 Days | 0 |
|
$0.7350 / $0.8010 | Buy Now |
Part Details for FGL0.38BK
FGL0.38BK CAD Models
FGL0.38BK Part Data Attributes
|
FGL0.38BK
Techflex Inc
Buy Now
Datasheet
|
Compare Parts:
FGL0.38BK
Techflex Inc
Wire And Cable, 1 Conductor(s), Flexible Cord And Fixture Wire, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TECHFLEX INC | |
Package Description | HALOGEN FREE, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | unknown | |
Application | LOW VOLTAGE APPLICATION, INSULATION AND PROTECTION | |
Approvals | UL | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 9.525 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 650 °C | |
Operating Temperature-Min | -70 °C | |
Shielding | NO | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |