Part Details for FGL40N120ANDTU by Fairchild Semiconductor Corporation
Overview of FGL40N120ANDTU by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for FGL40N120ANDTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 1200V NPT IGBT Insulated Gate Bipolar Transistor, 64A I(C), 1200V V(BR)CES, N-Channel, TO-264AA RoHS: Compliant | Europe - 1949 |
|
RFQ |
Part Details for FGL40N120ANDTU
FGL40N120ANDTU CAD Models
FGL40N120ANDTU Part Data Attributes
|
FGL40N120ANDTU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FGL40N120ANDTU
Fairchild Semiconductor Corporation
Insulated Gate Bipolar Transistor, 64A I(C), 1200V V(BR)CES, N-Channel, TO-264AA, LEAD FREE, TO-264, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-264 | |
Package Description | LEAD FREE, TO-264, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD; TO264; MOLDED; JEDEC VARIATION AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Collector Current-Max (IC) | 64 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Fall Time-Max (tf) | 80 ns | |
Gate-Emitter Thr Voltage-Max | 7.5 V | |
Gate-Emitter Voltage-Max | 25 V | |
JEDEC-95 Code | TO-264AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 500 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 165 ns | |
Turn-on Time-Nom (ton) | 45 ns |