-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IGBT, 1200V, NPT, 375-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K6885
|
Newark | Single Igbt, 1.2Kv, 64A, Dc Collector Current:64A, Collector Emitter Saturation Voltage Vce(On):2.6V, Power Dissipation Pd:500W, Collector Emitter Voltage V(Br)Ceo:1.2Kv, No. Of Pins:3Pins, Operating Temperature Max:150°C, Msl:- Rohs Compliant: Yes |Onsemi FGL40N120ANDTU Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7700 / $7.1500 | Buy Now |
DISTI #
29AC6335
|
Newark | Nptpigbt To264 40A 1200V Rohs Compliant: Yes |Onsemi FGL40N120ANDTU Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0800 / $7.4200 | Buy Now |
DISTI #
22AC3002
|
Newark | Igbt,n Ch,fast,w/Dio,1200V,64A,to264, Transistor Type:Igbt, Dc Collector Current:64A, Collector Emitter Voltage Vces:1.2Kv, Power Dissipation Pd:500W, Collector Emitter Voltage V(Br)Ceo:1.2Kv, Operating Temperature Range:-55°C To Rohs Compliant: Yes |Onsemi FGL40N120ANDTU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IGBT NPT 1200V 64A TO264-3 | 1009 |
|
$11.9861 / $16.0794 | Buy Now |
|
Chips Pulse Industry Limited | NPT 1200V 64A 7.5V @ 250uA 3.2V @ 15V 40A TO-264 IGBTs RoHS Purchase Online, Ship Immediately | 1210 |
|
$11.0076 / $14.7668 | Buy Now |
DISTI #
1885742
|
element14 Asia-Pacific | IGBT,N CH,FAST,W/DIO,1200V,64A,TO264 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.9152 / $10.5020 | Buy Now |
DISTI #
1885742
|
Farnell | IGBT,N CH,FAST,W/DIO,1200V,64A,TO264 RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Each | 0 |
|
$11.6263 / $13.1249 | Buy Now |
|
LCSC | 500W 64A 1.2kV NPT() TO-264-3 IGBTs ROHS | 1009 |
|
$12.2307 / $16.4075 | Buy Now |
|
Sense Electronic Company Limited | TO-264 | 12000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FGL40N120ANDTU
onsemi
Buy Now
Datasheet
|
Compare Parts:
FGL40N120ANDTU
onsemi
IGBT, 1200V, NPT, 375-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | LEAD FREE, TO-264, 3 PIN | |
Manufacturer Package Code | 340CA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 48 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 64 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JEDEC-95 Code | TO-264AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 165 ns | |
Turn-on Time-Nom (ton) | 45 ns |