Part Details for FGMD12SR6020NA by FDK Corporation
Overview of FGMD12SR6020NA by FDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for FGMD12SR6020NA
FGMD12SR6020NA CAD Models
FGMD12SR6020NA Part Data Attributes:
|
FGMD12SR6020NA
FDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FGMD12SR6020NA
FDK Corporation
DC-DC Regulated Power Supply Module, 1 Output, 110W, Hybrid, ROHS COMPLIANT, SMT-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | FDK CORP | |
Package Description | ROHS COMPLIANT, SMT-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 14.4 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XXMA-N16 | |
Length | 20.32 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 110 W | |
Trim/Adjustable Output | YES | |
Width | 11.43 mm |