Part Details for FGPT-80 by Essentra Components
Overview of FGPT-80 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FGPT-80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RP1061-ND
|
DigiKey | FAN GUARD BLND HL MNT BLACK 80MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
66 In Stock |
|
$1.1809 / $2.4000 | Buy Now |
DISTI #
144-FGPT-80
|
Mouser Electronics | Fan Accessories Fan Guard,Blnd Hl Mnt,Black,80MM, Fan Guard,Blnd Hl Mnt,Black,20/Bag RoHS: Compliant | 0 |
|
$2.1100 / $2.9500 | Order Now |
DISTI #
71184517
|
RS | Snap in Fan Guard - Fan Size 80.0 mm (3.15 in) | Essentra Components FGPT-80 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4500 | RFQ |
|
Future Electronics | Fan Guard Blind Hole Mount Black 80 mm Accessory RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 86Bag |
|
$2.1500 / $2.4600 | Buy Now |
|
Onlinecomponents.com | Fan Guard - 80.0 mm RoHS: Compliant | 0 |
|
$1.1500 / $3.2100 | Buy Now |
DISTI #
RICFGPT-80
|
DB Roberts | Fan GuardBlnd Hl MntBlack80MM | 0 |
|
RFQ |
Part Details for FGPT-80
FGPT-80 CAD Models
FGPT-80 Part Data Attributes:
|
FGPT-80
Essentra Components
Buy Now
|
Compare Parts:
FGPT-80
Essentra Components
|
Samacsys Manufacturer | Essentra Components |