Part Details for FGW-080A-1 by Cooltron Industrial Supply Inc
Overview of FGW-080A-1 by Cooltron Industrial Supply Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD8080A/C | Rochester Electronics | 8080A - Microprocessor, 8-Bit, MOS, PDIP40 | |
CA3080AE-G | Rochester Electronics LLC | Replacement for Intersil part number CA3080AE. Buy from authorized manufacturer Rochester Electronics. | |
CA3080AE | Rochester Electronics LLC | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP8, PACKAGE-8 |
Price & Stock for FGW-080A-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2643-FGW-080A-1TB-ND
|
DigiKey | Fan guard 80mm metal Min Qty: 5 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
196 In Stock |
|
$0.4690 / $0.7000 | Buy Now |
|
NAC | Wire Form Fan GuardFits for 80mm Fan(FGW-080A-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 9 |
|
RFQ |