There are no models available for this part yet.
Overview of FGW25N120VD by Fuji Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FGW25N120VD by Fuji Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49X9257
|
Newark | Igbt, Single, 1.2Kv, 48A, To-247-3, Continuous Collector Current:48A, Collector Emitter Saturation Voltage:1.85V, Power Dissipation:260W, Collector Emitter Voltage Max:1.2Kv, No. Of Pins:3Pins, Operating Temperature Max:175°C, Msl:- Rohs Compliant: Yes |Fuji Electric FGW25N120VD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
CAD Models for FGW25N120VD by Fuji Electric Co Ltd
Part Data Attributes for FGW25N120VD by Fuji Electric Co Ltd
FGW25N120VD
Fuji Electric Co Ltd
|
|
---|---|
Samacsys Manufacturer
|
FUJI ELECTRIC
|
Want to compare parts?
-
FGW25N120VDFuji Electric Co LtdVS
-