Part Details for FGY120T65SPD-F085 by Shanghai Nanlin Electronics Co Ltd
Overview of FGY120T65SPD-F085 by Shanghai Nanlin Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FGY120T65SPD-F085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Acme Chip Technology Co.,Limited | IGBT 650V 240A 882W TO-247 | 10592 |
|
$15.5526 / $16.9050 | RFQ |