-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IGBT, Ultra Field Stop -1200V 75A, 450-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC4683
|
Newark | Igbt 1200V 75A Ufs/Tube Rohs Compliant: Yes |Onsemi FGY75T120SQDN Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3900 / $7.6100 | Buy Now |
DISTI #
FGY75T120SQDNOS-ND
|
DigiKey | IGBT 1200V 75A UFS Min Qty: 1 Lead time: 22 Weeks Container: Tube |
302 In Stock |
|
$7.2976 / $11.5200 | Buy Now |
DISTI #
FGY75T120SQDN
|
Avnet Americas | Trans IGBT Chip N-CH 1.2KV 150A 3-Pin TO-247 Tube - Rail/Tube (Alt: FGY75T120SQDN) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$6.7364 / $8.0403 | Buy Now |
DISTI #
863-FGY75T120SQDN
|
Mouser Electronics | IGBT Transistors IGBT 1200V 75A UFS | 0 |
|
$7.2900 / $11.5200 | Order Now |
|
Future Electronics | IGBT Field Stop 1200V 150A 790W Through Hole TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 30 Container: Tube | 0Tube |
|
$7.8000 / $7.9900 | Buy Now |
|
Future Electronics | IGBT Field Stop 1200V 150A 790W Through Hole TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 10 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$7.8000 / $8.1900 | Buy Now |
DISTI #
FGY75T120SQDN
|
Avnet Americas | Trans IGBT Chip N-CH 1.2KV 150A 3-Pin TO-247 Tube - Rail/Tube (Alt: FGY75T120SQDN) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$6.7364 / $8.0403 | Buy Now |
DISTI #
FGY75T120SQDN
|
Avnet Americas | Trans IGBT Chip N-CH 1.2KV 150A 3-Pin TO-247 Tube - Rail/Tube (Alt: FGY75T120SQDN) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$6.7364 / $8.0403 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 7316 |
|
RFQ | |
DISTI #
FGY75T120SQDN
|
Avnet Asia | Trans IGBT Chip N-CH 1.2KV 150A 3-Pin TO-247 Tube (Alt: FGY75T120SQDN) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 22 Weeks, 0 Days | 0 |
|
$6.0927 / $6.8142 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FGY75T120SQDN
onsemi
Buy Now
Datasheet
|
Compare Parts:
FGY75T120SQDN
onsemi
IGBT, Ultra Field Stop -1200V 75A, 450-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340CD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 77 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 150 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 6.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 790 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 452 ns | |
Turn-on Time-Nom (ton) | 136 ns | |
VCEsat-Max | 1.95 V |