Part Details for FH-TCO 400W 230V by Weidmüller Interface GmbH & Co. KG
Overview of FH-TCO 400W 230V by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6376IMS#TRPBF | Analog Devices | ±230V Common Mode V G = 10 Dif | |
LT6376IDF#TRPBF | Analog Devices | ±230V Common Mode V G = 10 Dif | |
LT6376IDF#PBF | Analog Devices | ±230V Common Mode V G = 10 Dif |
Price & Stock for FH-TCO 400W 230V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FH-TCO-400W
|
TME | Heater, with fan, 400W, 230V, IP20, for DIN rail mounting Min Qty: 1 | 0 |
|
$186.9300 | RFQ |