-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 33 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Eject Lever, Brown Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8918BA-11-33S-16.000000 | SiTime | SIT8918BA-11-33S-16.000000 | |
SIT8924BA-28-33S-1.000000 | SiTime | SIT8924BA-28-33S-1.000000 | |
SiT8256AI-2F-33S-156.250000 | SiTime | SiT8256AI-2F-33S-156.250000 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W0627
|
Newark | Connector, Ffc/Fpc, Rcpt, 33Pos, 1Row, Pitch Spacing:0.5Mm, No. Of Contacts:33Contacts, Gender:Receptacle, Product Range:Fh12 Series, Contact Termination Type:Surface Mount, Contact Position:Bottom, No. Of Rows:1 Row Rohs Compliant: Yes |Hirose(Hrs) FH12-33S-0.5SH(55) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3350 |
|
$1.3400 / $2.4100 | Buy Now |
DISTI #
66AK1495
|
Newark | 0.5Mm Pitch, Height 2.0Mm Bottom Contact, Front Flip |Hirose(Hrs) FH12-33S-0.5SH(55) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1000 / $2.3800 | Buy Now |
DISTI #
FH12-33S-0.5SH(55)
|
Avnet Americas | Conn FFC/FPC Connector SKT 33 POS 0.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: FH12-33S-0.5SH(55)) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
HIRFH12-33S-0.5SH(55)
|
Heilind Electronics | FFC FPC Connectors Horizontal Mounting Angle Beige 0.5 mm - Pitch 33 Positions | Americas - 1500 in Stock |
|
$1.4532 | Buy Now |
DISTI #
HIRFH12-33S-0.5SH(55).P
|
Heilind Electronics | CUT TAPE - 586-0520-8-55 | Americas - 1005 in Stock |
|
$2.1938 / $2.8080 | Buy Now |
DISTI #
FH12-33S-0.5SH-55
|
TME | Connector: FFC/FPC, horizontal, PIN: 33, bottom contacts,ZIF, SMT Min Qty: 2000 | 0 |
|
$0.6000 | RFQ |
DISTI #
HIRFH12-33S-0.5SH(55)
|
Interstate Connecting Components | FFC FPC Connectors Horizontal Mounting Angle Beige 0.5 mm - Pitch 33 Positions | 450 |
|
$1.4532 | Buy Now |
DISTI #
HIRFH12-33S-0.5SH(55).P
|
Interstate Connecting Components | CUT TAPE - 586-0520-8-55 | 335 |
|
$2.1938 / $2.8080 | Buy Now |
DISTI #
000000000003972622
|
Sager | FFC & FPC Connectors 0.5MM 33 POS R/A BTTM SMT GLD | 0 |
|
Buy Now | |
DISTI #
586-0520-8-55
|
Avnet Abacus | Conn FFC/FPC Connector SKT 33 POS 0.5mm Solder RA SMD Embossed T/R (Alt: 586-0520-8-55) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Abacus - 2000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FH12-33S-0.5SH(55)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH12-33S-0.5SH(55)
Hirose Electric Co Ltd
Card Edge Connector, 33 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Eject Lever, Brown Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.079 inch | |
Body Depth | 0.252 inch | |
Body Length | 0.811 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 33 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |