Part Details for FH1220003Z by Diodes Incorporated
Overview of FH1220003Z by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FH1220003Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9655
|
Newark | Crystal, 12.288Mhz, 18Pf, Smd, 2.5 X 2Mm |Diodes Inc. FH1220003Z Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3700 / $0.9670 | Buy Now |
DISTI #
FH1220003ZCT-ND
|
DigiKey | CRYSTAL 12.2880MHZ 18PF SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4799 In Stock |
|
$0.4375 / $0.9200 | Buy Now |
DISTI #
FH1220003Z
|
Avnet Americas | CRYSTAL CERAMIC SEAM2520 T&R 3K - Tape and Reel (Alt: FH1220003Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3100 / $0.3663 | Buy Now |
DISTI #
729-FH1220003Z
|
Mouser Electronics | Crystals 12.288MHz 18pF 20ppm -20 to +70 RoHS: Compliant | 11253 |
|
$0.4370 / $0.9000 | Buy Now |
DISTI #
FH1220003Z
|
Avnet Silica | CRYSTAL CERAMIC SEAM2520 T&R 3K (Alt: FH1220003Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 42 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for FH1220003Z
FH1220003Z CAD Models
FH1220003Z Part Data Attributes
|
FH1220003Z
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FH1220003Z
Diodes Incorporated
Parallel - Fundamental Quartz Crystal, 12.288MHz Nom, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | AT CUT; TR, 7 INCH | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12.288 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L2.5XB2.0XH0.5 (mm)/L0.098XB0.079XH0.02 (inch) | |
Series Resistance | 150 Ω | |
Surface Mount | YES |