Part Details for FH3200011 by Diodes Incorporated
Overview of FH3200011 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FH3200011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FH3200011CT-ND
|
DigiKey | CRYSTAL 32.0000MHZ 10PF SMD Min Qty: 3000 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4686 | Buy Now |
DISTI #
FH3200011
|
Avnet Americas | CRYSTAL CERAMIC SEAM2520 T&R 3K - Tape and Reel (Alt: FH3200011) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.3100 / $0.3663 | Buy Now |
DISTI #
729-FH3200011
|
Mouser Electronics | Crystals 32.000MHz 10pF 10ppm 0 to +70 RoHS: Compliant | 0 |
|
$0.4240 / $0.4430 | Order Now |
DISTI #
FH3200011
|
Avnet Americas | CRYSTAL CERAMIC SEAM2520 T&R 3K - Tape and Reel (Alt: FH3200011) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.3100 / $0.3663 | Buy Now |
DISTI #
FH3200011
|
Avnet Silica | CRYSTAL CERAMIC SEAM2520 T&R 3K (Alt: FH3200011) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for FH3200011
FH3200011 CAD Models
FH3200011 Part Data Attributes:
|
FH3200011
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FH3200011
Diodes Incorporated
Parallel - Fundamental Quartz Crystal, 32MHz Nom, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | AT CUT; TR, 7 INCH | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES |