There are no models available for this part yet.
Overview of FH3200025 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FH3200025 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FH3200025CT-ND
|
DigiKey | CRYSTAL 32.0000MHZ 10PF SMD Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3472 In Stock |
|
$0.6250 / $0.8000 | Buy Now | |
DISTI #
FH3200025
|
Avnet Americas | CRYSTAL CERAMIC SEAM2520 T&R 3K - Tape and Reel (Alt: FH3200025) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.3004 | Buy Now | |
DISTI #
729-FH3200025
|
Mouser Electronics | Crystals 32.000MHz 10pF 10ppm -20 to +70 RoHS: Compliant | 3738 |
|
$0.6110 / $0.8000 | Buy Now | |
DISTI #
FH3200025
|
Avnet Silica | (Alt: FH3200025) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for FH3200025 by Diodes Incorporated
Part Data Attributes for FH3200025 by Diodes Incorporated
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
SMD, 4 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.60.00.60
|
Factory Lead Time
|
24 Weeks
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Additional Feature
|
AT CUT; TR, 7 INCH
|
Aging
|
3 PPM/FIRST YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
10 µW
|
Frequency Stability
|
0.001%
|
Frequency Tolerance
|
10 ppm
|
Load Capacitance
|
10 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
32 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Physical Dimension
|
L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch)
|
Series Resistance
|
50 Ω
|
Surface Mount
|
YES
|
Alternate Parts for FH3200025
This table gives cross-reference parts and alternative options found for FH3200025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FH3200025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TZ2701A | Parallel - Fundamental Quartz Crystal, 32MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, SMD, 4 PIN | Tai-Saw Technology Co Ltd | FH3200025 vs TZ2701A |
Related Parts for FH3200025
-
ABS06-32.768KHZ-1-TQuartz Crystals
-
DMP2130LDM-7Power Field-Effect Transistors
-
DMN2005DLP4K-7Small Signal Field-Effect Transistors
-
KXTJ3-1057Other Analog ICs
-
FMMT489TASmall Signal Bipolar Transistors
-
BSP452Peripheral Drivers
-
TL3315NF250QKeypad Switches
-
FZT692BQTAPower Bipolar Transistors
-
R3200L052B-E2Timers or RTCs