Part Details for FH41-40S-0.5SH(05) by Hirose Electric Co Ltd
Results Overview of FH41-40S-0.5SH(05) by Hirose Electric Co Ltd
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FH41-40S-0.5SH(05) Information
FH41-40S-0.5SH(05) by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FH41-40S-0.5SH(05)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1882
|
Newark | Conn, Rcpt, Ffc, 0.5Mm, 40Way, Pitch Spacing:0.5Mm, No. Of Contacts:40Contacts, Gender:Receptacle, Product Range:-, Contact Termination Type:Surface Mount, Contact Position:Bottom, No. Of Rows:1 Row, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Hirose(Hrs) FH41-40S-0.5SH(05) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2356 |
|
$1.5200 | Buy Now |
DISTI #
FH41-40S-0.5SH(05)
|
Avnet Americas | Conn FFC/FPC Connector SKT 40 POS 0.5mm Solder RA SMD T/R - Tape and Reel (Alt: FH41-40S-0.5SH(05)) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.5641 | Buy Now |
DISTI #
HIRFH41-40S-0.5SH(05)
|
Heilind Electronics | FFC FPC Connectors Horizontal Mounting Angle Gray Black 0.5 mm - Pitch 40 Positions | Americas - 0 in Stock |
|
$1.9846 / $2.0157 | Buy Now |
|
Bristol Electronics | 208 |
|
RFQ | ||
DISTI #
FH41-40S-0.5SH-05
|
TME | connector FH41-40S-0.5SH(05) Min Qty: 2500 | 0 |
|
$1.2900 / $1.3700 | RFQ |
DISTI #
000000000003973540
|
Sager | FFC & FPC Connectors 0.5MM 40P HSP R/A CONN SHIELD FPC SMT Min Qty: 2500 | 0 |
|
$1.6100 / $2.1500 | Buy Now |
DISTI #
SMC-FH41-40S-0.5SH(05)
|
Sensible Micro Corporation | Rohs Conn, 0.5 Mm Shielded Ffc 40 Pos R/A RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 182 |
|
$5.0490 / $5.4698 | RFQ |
|
Velocity Electronics | Our Stock | 57 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1354 |
|
RFQ | |
DISTI #
580-2205-3-05
|
Avnet Abacus | Conn FFCFPC Connector SKT 40 POS 05mm Solder RA SMD TR (Alt: 580-2205-3-05) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FH41-40S-0.5SH(05)
FH41-40S-0.5SH(05) CAD Models
FH41-40S-0.5SH(05) Part Data Attributes
|
FH41-40S-0.5SH(05)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH41-40S-0.5SH(05)
Hirose Electric Co Ltd
Card Edge Connector, 40 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | SHIELDED | |
Body Breadth | 0.098 inch | |
Body Depth | 0.244 inch | |
Body Length | 0.945 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK/GREY | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.95 mm | |
Plating Thickness | 1.18u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |