Part Details for FHE35-35-26/T710/T by CTS Corporation
Overview of FHE35-35-26/T710/T by CTS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FHE35-35-26/T710/T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
294-1170-ND
|
DigiKey | FAN AXIAL 34.6X26.6MM 5VDC 2510 Min Qty: 1 Lead time: 20 Weeks Container: Tray |
39 In Stock |
|
$29.2093 / $38.9500 | Buy Now |
DISTI #
FHE35-35-26/T710/T
|
Avnet Americas | Heat Sink Passive Elliptical Screw Mount 1.65°C/W Aluminum Black Anodized - Trays (Alt: FHE35-35-26/T710/T) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.2400 / $59.5200 | Buy Now |
DISTI #
FHE35-35-26/T710/T
|
Avnet Americas | Heat Sink Passive Elliptical Screw Mount 1.65°C/W Aluminum Black Anodized - Trays (Alt: FHE35-35-26/T710/T) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Container: Tray | 0 |
|
RFQ |