Part Details for FHL45-45-2313/T710/T by CTS Corporation
Overview of FHL45-45-2313/T710/T by CTS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT7101MPUHE#PBF | Analog Devices | 105V, 2.3A L EMI Sync Buck Reg | |
LT7101MPUHE#TRPBF | Analog Devices | 105V, 2.3A L EMI Sync Buck Reg | |
LT7101IUHE#PBF | Analog Devices | 105V, 2.3A L EMI Sync Buck Reg |
Price & Stock for FHL45-45-2313/T710/T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FHL45-45-2313/T710
|
Avnet Americas | HIGH OPERATING TEMPERATURE INTEGRATED FAN HEAT SINKS - Bulk (Alt: FHL45-45-2313/T710) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |