Part Details for FHN42W by Eaton Corporation
Overview of FHN42W by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FHN42W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B0470
|
Avnet Americas | Fuse Holder 5A 125V Lug Panel Mount - Bulk (Alt: 96B0470) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Bulk | 169 Partner Stock |
|
$80.0900 / $107.7300 | Buy Now |
DISTI #
FHN42W
|
Avnet Americas | Fuse Holder 5A 125V Lug Panel Mount - Bulk (Alt: FHN42W) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
FHN42W
|
TTI | Fuse Holder MILITARY FUSE HOLDER Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 380 In Stock |
|
$70.5000 / $78.8300 | Buy Now |