There are no models available for this part yet.
Overview of FI-3000-1000ADP by Fluke Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for FI-3000-1000ADP by Fluke Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AJ1705
|
Newark | Adapter To Connect Fi-1000 Tips To Fi-3000 Probe |Fluke FI-3000-1000ADP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$521.9900 | Buy Now | |
DISTI #
676-FI-3000-1000ADP
|
Mouser Electronics | Test Accessories - Other ADAPTER TO CONNECT FI-1000 TIPS TO FI-3000 PROBE | 0 |
|
$502.4200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$469.7900 / $521.9900 | Buy Now | ||
NAC | FI-3000-1000ADP ADAPTER TO CONN RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |