Part Details for FI-500TP-A25F by Fluke Networks
Overview of FI-500TP-A25F by Fluke Networks
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FI-500TP-A25F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ1717
|
Newark | Tip Adapter For 2.5Mm Apc (Sc, fc, st) Fiber Patch Cords Rohs Compliant: Yes |Fluke Networks FI-500TP-A25F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$195.9900 | Buy Now |
DISTI #
1986-FI-500TP-A25F-ND
|
DigiKey | TIP ADAPTER FOR 2.5MM APC (SC,FC Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$213.3900 | Buy Now |
DISTI #
71769108
|
RS | TIP ADAPTER FOR 2.5MM APC (SC, FC, ST) FIBER PATCH CORDS | Fluke Networks FI-500TP-A25F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$213.3900 | RFQ |
DISTI #
36923.1
|
TestEquity LLC | Fluke Networks FI-500TP-A25F Tip Adapter For 2.5mm Apc (Sc,Fc,St) Fiber Patch Cords | 0 |
|
$195.9900 | Buy Now |