-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FI-SE20P-HFE by JAE Electronics is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M1140
|
Newark | Connector, Receptacle, 20 Position, 1.25Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.25Mm, No. Of Rows:1Rows, No. Of Contacts:20Contacts, Connector Mounting:Surface Mount Right Angle, Product Range:Fi Series |JAE FI-SE20P-HFE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
JAEFI-SE20P-HFE
|
Heilind Electronics | CONN RCPT 1.25MM 20POS SMD R/A | Americas - 0 in Stock |
|
$3.4154 / $3.7000 | Buy Now |
|
Bristol Electronics | 13 |
|
RFQ | ||
DISTI #
COREC16262
|
Rutronik | 20P FFC/FPC ZIF SMT 1.25mm 90° RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel |
Stock DE - 143 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$3.7500 / $4.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy