Part Details for FI-XC3B-1-15000 by Japan Aviation Electronics Industry Limited
Overview of FI-XC3B-1-15000 by Japan Aviation Electronics Industry Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for FI-XC3B-1-15000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-3142-1-ND
|
DigiKey | CONN BLADE 30-36AWG CRIMP GOLD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10020 In Stock |
|
$0.0515 / $0.1900 | Buy Now |
Part Details for FI-XC3B-1-15000
FI-XC3B-1-15000 CAD Models
FI-XC3B-1-15000 Part Data Attributes
|
FI-XC3B-1-15000
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
FI-XC3B-1-15000
Japan Aviation Electronics Industry Limited
Connector Accessory, 0.0177in Min Cable Dia, 0.0295in Max Cable Dia, Contact, Copper Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TERMINATION: TIN (79) OVER NICKEL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.0295 inch | |
Cable Entry-Min | 0.0177 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | BLADE PIN-SOCKET | |
DIN Conformance | NO | |
Finish Thickness | 4 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.0846 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 30 AWG | |
Wire Size-Min | 36 AWG |